
* Images are for reference only
SMDMOV4032K301KL
Extended
- Manufacturer
- STE(Songtian Elec)
- MFR.Part #
- SMDMOV4032K301KL
- JLCPCB Part #
- C50396514
- Package
- 4032
- Description
- 195V 2.5kA 250V 300V 400mW 500V 55J 4032 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.0680
100+
$0.0533
300+
$0.0459
1500+
$0.0404
4500+
$0.0360
10500+
$0.0338
Related Products
Welcome back, may I help you?