This website requires JavaScript.


JLCPCB production continues during the Spring Festival holiday. Special specifications will be processed after the holiday. See our holiday schedule >


Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SMDJ58A

Extended
Manufacturer
Shenzhen Jinkaisheng Elec
MFR.Part #
SMDJ58A
JLCPCB Part #
C5267383
Package
SMC(DO214AB)
Description
2uA 32.1A@10/1000us 3kW 58V 64.4V 93.6V TVS Unidirectional SMC(DO214AB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2987

Minimum: 1

Full Reel: 3000

Total: $0.01

Parts Calculator
Add To List

Available Order Qty: 2987

In-stock Item Pricing

Qty Unit Price
1+ $0.1251
50+ $0.1101
150+ $0.1035
500+ $0.0955
3000+ $0.0919
6000+ $0.0897
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons