
* Images are for reference only
SMD4042-230E
Extended
- Manufacturer
- RUILON(Shenzhen Ruilongyuan Elec)
- MFR.Part #
- SMD4042-230E
- JLCPCB Part #
- C434743
- Package
- SMD,4.2x4mm
- Description
- -40℃~+90℃ 0.8pF 2 230V 3kA 4.2mm 4.2mm 4mm 700V ±20% SMD,4.2x4mm Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 376
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 376
In-stock Item Pricing
Qty Unit Price
1+
$0.3042
50+
$0.2417
150+
$0.2148
1000+
$0.1684
2000+
$0.1536
5000+
$0.1446
Related Products
Welcome back, may I help you?