This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SMCJ6.5A

Extended
Manufacturer
Littelfuse
MFR.Part #
SMCJ6.5A
JLCPCB Part #
C3720645
Package
DO-214AB
Description
-65℃~+150℃ 1.5kW 11.2V 134A 500uA 6.5V 7.22V TVS Unidirectional DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 944

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 942

In-stock Item Pricing

Qty Unit Price
1+ $0.4978
10+ $0.3963
30+ $0.3528
100+ $0.2981
500+ $0.2739
1000+ $0.2594

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons