
* Images are for reference only
SMBJ24A
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- SMBJ24A
- JLCPCB Part #
- C19077578
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 15.42A@10/1000us 24V 29.5V 38.9V 5uA 600W@10/1000us IEC 61000-4-2 TVS Unidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35242
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 34000
In-stock Item Pricing
Qty Unit Price
1+
$0.0529
50+
$0.0432
150+
$0.0384
500+
$0.0347
3000+
$0.0265
6000+
$0.0250
Related Products
Welcome back, may I help you?