
* Images are for reference only
SMA6F5.0A-M3/6A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMA6F5.0A-M3/6A
- JLCPCB Part #
- C6229557
- Package
- DO-221AC(SLIMSMA)
- Description
- 13.4V 150uA 298A@8/20us 4kW@8/20us 5V 7.07V IEC 61000-4-2 TVS Unidirectional DO-221AC(SLIMSMA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3500
Total: $0.00
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.1949
10+
$0.1901
30+
$0.1869
100+
$0.1838
Welcome back, may I help you?