This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S8CG-M3/I

Extended
Manufacturer
Vishay Intertech
MFR.Part #
S8CG-M3/I
JLCPCB Part #
C17467856
Package
DO-214AB(SMC)
Description
-55℃~+150℃ 1 Independent 10uA 260A 400V 8A 985mV@8A DO-214AB(SMC) Diodes - General Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 3500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5817
200+ $0.2321
500+ $0.2240
1000+ $0.2208
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons