
* Images are for reference only
SM51625EL
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SM51625EL
- JLCPCB Part #
- C5357757
- Package
- SMD-24P,17.6x12.2mm
- Description
- -40℃~+85℃ 10/100/1000 Base-T 10uH 1:1 Single port SMD-24P,17.6x12.2mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 350
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$3.4533
10+
$2.9324
30+
$2.6227
100+
$2.3114
500+
$2.1662
1000+
$2.1017
Related Products
Welcome back, may I help you?