This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SLQW3225C91NJT

Extended
Manufacturer
Magnetsyc
MFR.Part #
SLQW3225C91NJT
JLCPCB Part #
C42440789
Package
SMD,3.5x2.9mm
Description
1.1GHz 1A 200mΩ 60@300MHz 91nH Wire-wound chip inductor ±5% SMD,3.5x2.9mm Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 476

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 476

In-stock Item Pricing

Qty Unit Price
1+ $0.0833
50+ $0.0659
150+ $0.0571
500+ $0.0505
2000+ $0.0454
4000+ $0.0426

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons