This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

C8051F34A-GM

Extended
Manufacturer
SKYWORKS/SILICON LABS
MFR.Part #
C8051F34A-GM
JLCPCB Part #
C6138842
Package
QFN-32(5x5)
Description
-40℃~+85℃ 10bit 2.7V~3.6V 25 4.25KB 48MHz 51 Family 64KB 8 Bit Built-in FLASH QFN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 73

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $39.6934
219+ $15.8393
511+ $15.3097
1022+ $15.0481
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons