This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

C8051F34A-GQ

Extended
Manufacturer
SKYWORKS/SILICON LABS
MFR.Part #
C8051F34A-GQ
JLCPCB Part #
C5591331
Package
LQFP-32(7x7)
Description
-40℃~+85℃ 10bit 2.7V~3.6V 25 4.25KB 48MHz 51 Family 64KB 8 Bit Built-in FLASH LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.9586
250+ $9.5599
500+ $9.2409
1000+ $9.0830

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons