
* Images are for reference only
SKRMAAE010
Extended
- Manufacturer
- ALPSALPINE
- MFR.Part #
- SKRMAAE010
- JLCPCB Part #
- C115358
- Package
- SMD-4P,4.5x4.5mm
- Description
- -40℃~+85℃ 0.4mm 1.6N 12V 4.5mm 4.5mm 500,000 Cycles 50mA J-Lead Round Button SPST-NO Surface Mount,Vertical SMD-4P,4.5x4.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 179
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0617
100+
$0.0498
300+
$0.0438
1000+
$0.0393
5000+
$0.0357
10000+
$0.0338
Related Products
Welcome back, may I help you?