
* Images are for reference only
SSAJ120100
Extended
- Manufacturer
- ALPSALPINE
- MFR.Part #
- SSAJ120100
- JLCPCB Part #
- C160864
- Package
- SMD
- Description
- -10℃~+60℃ 10,000 cycles 10mA 3.8mm 5V Rectangular Columnar SMD(SMT) Tab SPDT Surface Mount, Right Angle SMD Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 641
Minimum: 27
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4195
10+
$0.3375
30+
$0.3038
100+
$0.2604
500+
$0.2411
1000+
$0.1993
Related Products