
* Images are for reference only
SKHHLPA010
Extended
- Manufacturer
- ALPSALPINE
- MFR.Part #
- SKHHLPA010
- JLCPCB Part #
- C139763
- Package
- 弯插,6.2x6.2mm
- Description
- -40℃~+90℃ 12V 2.6N 200,000 Cycles 3.85mm 50mA 6.2mm 6.2mm PC Pin Right Angle Round Button SPST-NO 弯插,6.2x6.2mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2916
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2911
In-stock Item Pricing
Qty Unit Price
1+
$0.1459
50+
$0.1154
150+
$0.1001
500+
$0.0886
2500+
$0.0794
5000+
$0.0747
Related Products
Welcome back, may I help you?