
* Images are for reference only
SKHHAKA010
Extended
- Manufacturer
- ALPSALPINE
- MFR.Part #
- SKHHAKA010
- JLCPCB Part #
- C139754
- Package
- Plugin-4P,6x6mm
- Description
- -40℃~+90℃ 1,000,000 cycles 12V 1N 50mA 5mm 6mm 6mm PC Pin Round Button SPST-NO Through Hole 插件-4P,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4423
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4417
In-stock Item Pricing
Qty Unit Price
1+
$0.0892
50+
$0.0710
150+
$0.0618
1000+
$0.0551
2000+
$0.0496
5000+
$0.0468
Related Products
Welcome back, may I help you?