CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. SKPGAAE010
SKPGAAE010 - 1
SKPGAAE010 - 2
SKPGAAE010 - 3
SKPGAAE010 - 4
Extended1/4
* Images are for reference only

SKPGAAE010

Attributes
Value
Manufacturer
ALPSALPINE
MFR.Part #
SKPGAAE010
JLCPCB Part #
C115347
Package
SMD,6.6x6.3mm
Description
-40℃~+90℃ 12V 2.45N 50,000 cycles 5mA 5mm 6.3mm 6.6mm Gull Wing No Rectangular Button SPST Surface Mount,Vertical SMD,6.6x6.3mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerALPSALPINE
PackageSMD,6.6x6.3mm
Operating Temperature-40℃~+90℃
Operating Force2.45N
Contact Current5mA
Length6.6mm
Termination StyleGull Wing
Voltage Rating12V
Life50,000 cycles
Actuator StyleRectangular Button
Switch Height5mm
CircuitSPST
With LampNo
Mounting TypeSurface Mount,Vertical
Width6.3mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. SKPGAAE010
SKPGAAE010

* Images are for reference only

SKPGAAE010

Extended
Manufacturer

ALPSALPINE

MFR.Part #
SKPGAAE010
JLCPCB Part #
C115347
Package
SMD,6.6x6.3mm
Description
-40℃~+90℃ 12V 2.45N 50,000 cycles 5mA 5mm 6.3mm 6.6mm Gull Wing No Rectangular Button SPST Surface Mount,Vertical SMD,6.6x6.3mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SKPGAAE010

* Images are for reference only

SKPGAAE010

Extended
Manufacturer

ALPSALPINE

MFR.Part #
SKPGAAE010
JLCPCB Part #
C115347
Package
SMD,6.6x6.3mm
Description
-40℃~+90℃ 12V 2.45N 50,000 cycles 5mA 5mm 6.3mm 6.6mm Gull Wing No Rectangular Button SPST Surface Mount,Vertical SMD,6.6x6.3mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SKPGAAE010 Specifications

SKPGAAE010 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerALPSALPINE
PackageSMD,6.6x6.3mm
Operating Temperature-40℃~+90℃
Operating Force2.45N
Contact Current5mA
Length6.6mm
Termination StyleGull Wing
Voltage Rating12V
Life50,000 cycles
Actuator StyleRectangular Button
Switch Height5mm
CircuitSPST
With LampNo
Mounting TypeSurface Mount,Vertical
Width6.3mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SKPGAAE010. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SKPGAAE010 Documents

SKPGAAE010 datasheets or manufacturer documentation.

Datasheet: SKPGAAE010 Datasheet (PDF)

SKPGAAE010 Schematic Symbol & PCB Footprint

The SKPGAAE010 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.