
* Images are for reference only
SK6513T3A-33
Extended
- Manufacturer
- Suntek
- MFR.Part #
- SK6513T3A-33
- JLCPCB Part #
- C2986205
- Package
- SOT-89-3L
- Description
- -40℃~+105℃@(Ta) 1 3.3V 300mA 40V 40uVrms 4uA 60dB@(100Hz) 900mV@(100mA) Fixed Over Current Protection、Over Temperature Protection、Soft Start Positive SOT-89-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 939
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 932
In-stock Item Pricing
Qty Unit Price
1+
$0.1861
50+
$0.1471
150+
$0.1305
500+
$0.1096
2500+
$0.0957
5000+
$0.0901
Related Products
Welcome back, may I help you?