
* Images are for reference only
SUL60005S5-ADJ
Extended
- Manufacturer
- Suntek
- MFR.Part #
- SUL60005S5-ADJ
- JLCPCB Part #
- C5120345
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 105mV@(500mA) 10uVrms 5.5V 500mA 850mV~4.6V 85dB@(1kHz) 85uA Adjustable Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Soft Start、Enable、Short Circuit Protection SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1639
50+
$0.1602
150+
$0.1578
500+
$0.1552
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products