
* Images are for reference only
SK400M121K32TKKKSOOR
Extended
- Manufacturer
- Su'scon
- MFR.Part #
- SK400M121K32TKKKSOOR
- JLCPCB Part #
- C707867
- Package
- Plugin,D18xL32mm
- Description
- -25℃~+105℃ 120uF 18mm 32mm 400V ±20% 插件,D18xL32mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 286
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$1.0259
10+
$0.8313
30+
$0.7332
286+
$0.6368
572+
$0.5805
858+
$0.5499
Related Products
Welcome back, may I help you?