
* Images are for reference only
SK400M100G13PKKKSOOR
Extended
- Manufacturer
- Su'scon
- MFR.Part #
- SK400M100G13PKKKSOOR
- JLCPCB Part #
- C707863
- Package
- Plugin,D10xL13mm
- Description
- -25℃~+105℃ 10mm 10uF 13mm 400V ±20% 插件,D10xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 43
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 43
In-stock Item Pricing
Qty Unit Price
1+
$0.1549
50+
$0.1248
200+
$0.0944
400+
$0.0832
2400+
$0.0742
5000+
$0.0695
Related Products
Welcome back, may I help you?