
* Images are for reference only
SK101M025E070A
Extended
- Manufacturer
- Capxon International Elec
- MFR.Part #
- SK101M025E070A
- JLCPCB Part #
- C124214
- Package
- Plugin,D6.3xL7mm
- Description
- 1000hrs@105℃ 100uF 2.5mm 25V 6.3mm 7mm ±20% 插件,D6.3xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 287
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0386
200+
$0.0310
1000+
$0.0236
2000+
$0.0210
10000+
$0.0189
20000+
$0.0176
Related Products
Welcome back, may I help you?