This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SPX2920M3-L-3-3

Extended
Manufacturer
SIPEX
MFR.Part #
SPX2920M3-L-3-3
JLCPCB Part #
C3751231
Package
-
Description
1 100mV@(1mA) 140uA 20V 3.3V 400mA 400uVrms Fixed PG Pin、Over Current Protection、Over Temperature Protection、Enable Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3561
200+ $0.1378
500+ $0.1330
1000+ $0.1306
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons