This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SPX1587AT-L-1-8/TR

Extended
Manufacturer
SIPEX
MFR.Part #
SPX1587AT-L-1-8/TR
JLCPCB Part #
C3750916
Package
TO-263-4
Description
-40℃~+125℃@(Tj) 0.003%Vout 1 1.1V@(3A) 1.8V 10V 10mA 3A 75dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive TO-263-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3458
1000+ $0.1339
2500+ $0.1293
5000+ $0.1269

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons