SPX2950CN-L-5-0
Extended
* Images are for reference only

SPX2950CN-L-5-0

Attributes
Value
Manufacturer
MFR.Part #
SPX2950CN-L-5-0
JLCPCB Part #
C17543026
Package
-
Description
-40℃~+125℃ 1 150mA 150uA 300mV@(150mA) 430uVrms 5V Fixed Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSIPEX
Package-
Operating Temperature-40℃~+125℃
standby current150uA
Noise430uVrms
Output TypeFixed
Output Current150mA
Output ConfigurationPositive
Output Voltage5V
Voltage Dropout300mV@(150mA)
Number of Outputs1