This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SPX2815AT-3-3/TR

Extended
Manufacturer
SIPEX
MFR.Part #
SPX2815AT-3-3/TR
JLCPCB Part #
C3745045
Package
-
Description
-40℃~+125℃@(Tj) 0.003%Vout 1 1.2V@(1.5A) 1.5A 10V 10mA 3.3V 75dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 29

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3117
200+ $0.1207
500+ $0.1164
1000+ $0.1143
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons