This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SPX29500T-L-2-5

Extended
Manufacturer
SIPEX
MFR.Part #
SPX29500T-L-2-5
JLCPCB Part #
C3752204
Package
-
Description
-40℃~+125℃@(Tj) 1 16V 2.5V 420mV@(5A) 425uVrms 5A 70mA Fixed PG Pin、Over Current Protection、Over Temperature Protection、Reverse connection protection、Enable Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7581
200+ $0.6808
500+ $0.6567
1000+ $0.6455

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons