
* Images are for reference only
SP6205ER-L-3-3/TR
Extended
- Manufacturer
- SIPEX
- MFR.Part #
- SP6205ER-L-3-3/TR
- JLCPCB Part #
- C3747745
- Package
- TDFN-8-EP(2x2)
- Description
- -40℃~+125℃@(Tj) 1 12uVrms 3.3V 300mV@(500mA) 45uA 5.5V 500mA 67dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive TDFN-8-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1956
200+
$0.0758
500+
$0.0731
1000+
$0.0718
Related Products