This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SP6200EM5-L-3-3/TR

Extended
Manufacturer
SIPEX
MFR.Part #
SP6200EM5-L-3-3/TR
JLCPCB Part #
C6495261
Package
SOT-23-5
Description
-40℃~+125℃@(Tj) 1 200mA 3.3V 6V 78dB@(400Hz) Fixed Over Current Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2805
200+ $0.1120
500+ $0.1083
1000+ $0.1063

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons