
SPX2815AU
- Manufacturer
- MFR.Part #
- SPX2815AU
- JLCPCB Part #
- C3743888
- Package
- -
- Description
- -40℃~+125℃@(Tj) 0.003%Vout 1 1.25V~15V 1.5A 10V 75dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | SIPEX | |
| Package | - | |
| Power Supply Rejection Ratio (PSRR) | 75dB@(120Hz) | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| standby current | 4mA | |
| Noise | 0.003%Vout | |
| Voltage - Supply | 10V | |
| Output Type | Adjustable | |
| Output Current | 1.5A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown | |
| Voltage Dropout | 1.1V@(1.5A) | |
| Output Voltage | 1.25V~15V | |
| Number of Outputs | 1 |

* Images are for reference only
SPX2815AU
Extended- Manufacturer
- MFR.Part #
- SPX2815AU
- JLCPCB Part #
- C3743888
- Package
- -
- Description
- -40℃~+125℃@(Tj) 0.003%Vout 1 1.25V~15V 1.5A 10V 75dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SPX2815AU
Extended- Manufacturer
- MFR.Part #
- SPX2815AU
- JLCPCB Part #
- C3743888
- Package
- -
- Description
- -40℃~+125℃@(Tj) 0.003%Vout 1 1.25V~15V 1.5A 10V 75dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SPX2815AU Specifications
SPX2815AU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | SIPEX | |
| Package | - | |
| Power Supply Rejection Ratio (PSRR) | 75dB@(120Hz) | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| standby current | 4mA | |
| Noise | 0.003%Vout | |
| Voltage - Supply | 10V | |
| Output Type | Adjustable | |
| Output Current | 1.5A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown | |
| Voltage Dropout | 1.1V@(1.5A) | |
| Output Voltage | 1.25V~15V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPX2815AU. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SPX2815AU Documents
SPX2815AU datasheets or manufacturer documentation.
Datasheet: SPX2815AU Datasheet (PDF)
SPX2815AU Schematic Symbol & PCB Footprint
The SPX2815AU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.