
* Images are for reference only
SIP32433ADN-T1E4
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SIP32433ADN-T1E4
- JLCPCB Part #
- C17364911
- Package
- DFN-10(3x3)
- Description
- -40℃~+125℃ 1 2.8V~23V 3.5A 78mΩ Active High DFN-10(3x3) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 143
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 143
In-stock Item Pricing
Qty Unit Price
1+
$1.7727
10+
$1.5130
30+
$1.3517
100+
$1.0307
Related Products
Welcome back, may I help you?