
* Images are for reference only
C8051F851-C-GM
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051F851-C-GM
- JLCPCB Part #
- C3232965
- Package
- VFQFN-20-EP
- Description
- -40℃~+85℃ 15 2.2V~3.6V 25MHz 4KB 51 Family 512Byte 8 Bit Built-in FLASH VFQFN-20-EP Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 120
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4166
200+
$0.5483
500+
$0.5290
1000+
$0.5194
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?