
* Images are for reference only
C8051F852-C-GMR
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051F852-C-GMR
- JLCPCB Part #
- C5963455
- Package
- VFQFN-20-EP
- Description
- -40℃~+85℃ 15 2.2V~3.6V 256Byte 25MHz 2KB 51 Series 8 Bit Built-in FLASH VFQFN-20-EP Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3816
200+
$0.9504
500+
$0.9183
1500+
$0.9038
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products