This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

C8051F852-C-IM

Extended
Manufacturer
SKYWORKS/SILICON LABS
MFR.Part #
C8051F852-C-IM
JLCPCB Part #
C5963457
Package
VFQFN-20-EP
Description
-40℃~+125℃ 15 2.2V~3.6V 256Byte 25MHz 2KB 51 Series 8 Bit Built-in FLASH VFQFN-20-EP Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 120

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.7405
240+ $1.4937
480+ $1.4440
960+ $1.4184

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons