* Images are for reference only
C8051F815-GSR
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051F815-GSR
- JLCPCB Part #
- C3234720
- Package
- SOIC-16
- Description
- 8KB 1.8V~3.6V 51Series 25MHz 13 SOIC-16 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- 3A991A
No longer need to assemble boards yourself, JLCPCB helps you assemble the part C8051F815-GSR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
C8051F815-GSR technical specifications, attributes, and parameters.
C8051F815-GSR symbol, PCB footprint from the free EasyEDA PCB design tool.
C8051F815-GSR datasheets or manufacturer documentation.
Datasheet: C8051F815-GSR Datasheet (PDF)
Minimum: 5
Full Reel: 2500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
EFM32LG380F128G-F-QFP100R
SKYWORKS/SILICON LABS
$6.552
-
EFM8BB52F32G-C-TSSOP28R
SKYWORKS/SILICON LABS
$0.8475
-
EFM32TG232F32-QFP64T
SKYWORKS/SILICON LABS
$2.286
-
C8051F800-GMR
SKYWORKS/SILICON LABS
$2.0055
-
EFM32HG308F64G-B-QFN24
SKYWORKS/SILICON LABS
$1.5225
-
EZR32WG330F64R60G-C0
SKYWORKS/SILICON LABS
$7.245