
* Images are for reference only
CRF0805Q1000PN
Extended
- Manufacturer
- SIE
- MFR.Part #
- CRF0805Q1000PN
- JLCPCB Part #
- C54974064
- Package
- 0805
- Description
- -55℃~+125℃ 100Ω 125mW 50V ±0.02% ±25ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4975
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4975
In-stock Item Pricing
Qty Unit Price
1+
$0.1625
50+
$0.1298
150+
$0.1158
500+
$0.0983
2500+
$0.0905
5000+
$0.0858
Related Products
Welcome back, may I help you?