
* Images are for reference only
CRF0402Q9092DN
Extended
- Manufacturer
- SIE
- MFR.Part #
- CRF0402Q9092DN
- JLCPCB Part #
- C54973930
- Package
- 0402
- Description
- -55℃~+125℃ 30V 62.5mW 90.9kΩ ±0.5% ±25ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9700
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 9700
In-stock Item Pricing
Qty Unit Price
1+
$0.0104
500+
$0.0082
1500+
$0.0070
10000+
$0.0062
20000+
$0.0056
50000+
$0.0052
Related Products