
* Images are for reference only
CRF0805R33R0BN
Extended
- Manufacturer
- SIE
- MFR.Part #
- CRF0805R33R0BN
- JLCPCB Part #
- C54974028
- Package
- 0805
- Description
- -55℃~+125℃ 125mW 33Ω 50V ±0.1% ±50ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4980
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4980
In-stock Item Pricing
Qty Unit Price
1+
$0.0233
200+
$0.0182
600+
$0.0154
5000+
$0.0138
10000+
$0.0123
20000+
$0.0116
Welcome back, may I help you?