This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SI7190ADP-T1-RE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SI7190ADP-T1-RE3
JLCPCB Part #
C3289503
Package
PowerPAKSO-8
Description
-55℃~+150℃ 1 N-channel 110mΩ@7.5V 14.4A 22.4nC@10V 250V 4V 56.8W 7pF 85pF 860pF N-Channel PowerPAKSO-8 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $1.5307
10+ $1.4968
30+ $1.4727
100+ $1.4501

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons