
* Images are for reference only
SH-PH2.0-6PWB
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- SH-PH2.0-6PWB
- JLCPCB Part #
- C42376904
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x6P 250V 2A 2mm 6 6P Beige Brass LCP PH Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.0596
100+
$0.0471
300+
$0.0410
1000+
$0.0362
5000+
$0.0325
10000+
$0.0306
Related Products
Welcome back, may I help you?