
* Images are for reference only
SH-JN2.0-2-4P-W-H6.4
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- SH-JN2.0-2-4P-W-H6.4
- JLCPCB Part #
- C51018605
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 1.5A 2 2mm 2mm 2x4P 4 Black Brass Gold IDC Header Right Angle 弯插,P=2mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 198
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 198
In-stock Item Pricing
Qty Unit Price
1+
$0.2595
50+
$0.2011
200+
$0.1762
400+
$0.1450
2400+
$0.1311
5000+
$0.1227
Related Products
Welcome back, may I help you?