
* Images are for reference only
0.8-13PWT
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- 0.8-13PWT
- JLCPCB Part #
- C33960156
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.8mm 1 13 13P 1x13P 30V 500mA Beige Copper alloy Surface Mount, Right Angle Tin SMD,P=0.8mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1935
50+
$0.1519
150+
$0.1342
500+
$0.1119
2500+
$0.1021
4000+
$0.0961
Related Products