
* Images are for reference only
SH2EDGVC-3.5-02P
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- SH2EDGVC-3.5-02P
- JLCPCB Part #
- C54876640
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 12A 1x2P 2 200V 2P 3.5mm Board Side/Socket - Closed Green Through Hole 插件,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 180
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 180
In-stock Item Pricing
Qty Unit Price
1+
$0.0546
50+
$0.0533
150+
$0.0525
500+
$0.0517
Related Products
Welcome back, may I help you?