
* Images are for reference only
CH3.96-7P ZZ
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- CH3.96-7P ZZ
- JLCPCB Part #
- C17701668
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 1x7P 250V 3.96mm 7 7A 7P Brass CH PA66 Through Hole Tin Transparent UL94V-0 Plugin,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 516
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 464
In-stock Item Pricing
Qty Unit Price
1+
$0.1183
50+
$0.0935
150+
$0.0811
500+
$0.0718
2500+
$0.0643
5000+
$0.0606
Related Products
Welcome back, may I help you?