
* Images are for reference only
SH124-3.81-04P
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- SH124-3.81-04P
- JLCPCB Part #
- C54876660
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 1 10A 16~24 1x4P 3.81mm 300V 4 4P Green M2 Through Hole 插件,P=3.81mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1038
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1025
In-stock Item Pricing
Qty Unit Price
1+
$0.2417
10+
$0.2369
30+
$0.2321
100+
$0.2289
Welcome back, may I help you?