
* Images are for reference only
EM280311
Extended
- Manufacturer
- EATON
- MFR.Part #
- EM280311
- JLCPCB Part #
- C6844947
- Package
- Plugin,P=3.81mm
- Description
- 10A 11 3 3.81mm 300V Green Through Hole Plugin,P=3.81mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3204
200+
$1.7243
500+
$1.6665
1000+
$1.6377
Welcome back, may I help you?