Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. MST-12D18G3 Surface Mount Slide Switch
MST-12D18G3 Surface Mount Slide Switch - 1
MST-12D18G3 Surface Mount Slide Switch - 2
MST-12D18G3 Surface Mount Slide Switch - 3
Extended1/3
* Images are for reference only
MST-12D18G3 Surface Mount Slide Switch
Attributes
Value
Manufacturer
SHOU HAN
MFR.Part #
MST-12D18G3 Surface Mount Slide Switch
JLCPCB Part #
C49023766
Package
SMD
Description
-25℃~+70℃ 10,000 cycles 100mA 12V 200gf 2mm 3.5mm 6.5mm 9.1mm Beryllium Bronze Black Rectangular Columnar SMD(SMT) Tab SPDT Surface Mount, Right Angle SMD Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerSHOU HAN
PackageSMD
Operating Temperature-25℃~+70℃
Actuator ColorBlack
Voltage Rating12V
Termination StyleSMD(SMT) Tab
Current Rating100mA
Actuator StyleRectangular Columnar
Switch Height6.5mm
CircuitSPDT
Actuator Length2mm
Mounting TypeSurface Mount, Right Angle
Operating Force200gf
Length9.1mm
Contact MaterialBeryllium Bronze
Life10,000 cycles
Width3.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. MST-12D18G3 Surface Mount Slide Switch
MST-12D18G3 Surface Mount Slide Switch

* Images are for reference only

MST-12D18G3 Surface Mount Slide Switch

Extended
Manufacturer

SHOU HAN

MFR.Part #
MST-12D18G3 Surface Mount Slide Switch
JLCPCB Part #
C49023766
Package
SMD
Description
-25℃~+70℃ 10,000 cycles 100mA 12V 200gf 2mm 3.5mm 6.5mm 9.1mm Beryllium Bronze Black Rectangular Columnar SMD(SMT) Tab SPDT Surface Mount, Right Angle SMD Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MST-12D18G3 Surface Mount Slide Switch

* Images are for reference only

MST-12D18G3 Surface Mount Slide Switch
Extended
Manufacturer

SHOU HAN

MFR.Part #
MST-12D18G3 Surface Mount Slide Switch
JLCPCB Part #
C49023766
Package
SMD
Description
-25℃~+70℃ 10,000 cycles 100mA 12V 200gf 2mm 3.5mm 6.5mm 9.1mm Beryllium Bronze Black Rectangular Columnar SMD(SMT) Tab SPDT Surface Mount, Right Angle SMD Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MST-12D18G3 Surface Mount Slide Switch Specifications

MST-12D18G3 Surface Mount Slide Switch technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerSHOU HAN
PackageSMD
Operating Temperature-25℃~+70℃
Actuator ColorBlack
Voltage Rating12V
Termination StyleSMD(SMT) Tab
Current Rating100mA
Actuator StyleRectangular Columnar
Switch Height6.5mm
CircuitSPDT
Actuator Length2mm
Mounting TypeSurface Mount, Right Angle
Operating Force200gf
Length9.1mm
Contact MaterialBeryllium Bronze
Life10,000 cycles
Width3.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MST-12D18G3 Surface Mount Slide Switch. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MST-12D18G3 Surface Mount Slide Switch Schematic Symbol & PCB Footprint

The MST-12D18G3 Surface Mount Slide Switch schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.