
* Images are for reference only
PHD2.0-2x6PWZMS
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- PHD2.0-2x6PWZMS
- JLCPCB Part #
- C48686407
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 12P 250V 2mm 2x6P 3A 6 Beige Brass PA6T PHD Right Angle Tin UL94V-0 Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 830
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 809
In-stock Item Pricing
Qty Unit Price
1+
$0.0829
50+
$0.0660
150+
$0.0575
1000+
$0.0511
2000+
$0.0461
5000+
$0.0436
Related Products
Welcome back, may I help you?