
* Images are for reference only
SH-5.08-2A
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- SH-5.08-2A
- JLCPCB Part #
- C49287269
- Package
- Plugin,P=5.08mm
- Description
- -25℃~+85℃ 1 10.16mm 1x2P 2 2.54mm 250V 2P 7A PA66 Phosphor bronze Through Hole Tin UL94V-0 Plugin,P=5.08mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 880
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 880
In-stock Item Pricing
Qty Unit Price
1+
$0.0354
200+
$0.0278
1000+
$0.0234
2000+
$0.0210
10000+
$0.0188
20000+
$0.0175
Related Products
Welcome back, may I help you?