
* Images are for reference only
0.8-DZ
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- 0.8-DZ
- JLCPCB Part #
- C49287229
- Package
- -
- Description
- 0.6mm 28~32 30V Phosphor bronze Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 72400
Minimum: 1
Full Reel: 40000
$0.01
Add To List
Available Order Qty: 72400
In-stock Item Pricing
Qty Unit Price
1+
$0.0133
500+
$0.0104
1500+
$0.0088
5000+
$0.0079
25000+
$0.0070
40000+
$0.0066
Related Products