
* Images are for reference only
ZVR07D561KK6V7A0
Extended
- Manufacturer
- SHM
- MFR.Part #
- ZVR07D561KK6V7A0
- JLCPCB Part #
- C2919259
- Package
- Plugin,P=7.5mm
- Description
- 356V 468V 560V 7.5mm 800A 925V 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 389
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 389
In-stock Item Pricing
Qty Unit Price
1+
$0.0565
100+
$0.0455
300+
$0.0399
800+
$0.0322
4800+
$0.0288
9600+
$0.0272
Related Products
Welcome back, may I help you?